Part Details for RF5375TR7 by RF Micro Devices Inc
Overview of RF5375TR7 by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5375TR7
RF5375TR7 CAD Models
RF5375TR7 Part Data Attributes
|
RF5375TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5375TR7
RF Micro Devices Inc
RF Front End Circuit, GAAS, 2.50 X 2.50 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC12,.1SQ,20 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |