There are no models available for this part yet.
Overview of RF55-29K-T-00-50-G-SH by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5547BCPZN-RL | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5545ABCPZN-R7 | Analog Devices | Dual Channel, 2.4 GHz to 4.2 G |
Price & Stock for RF55-29K-T-00-50-G-SH by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-RF55-29K-T-00-50-G-SH-ND
|
DigiKey | FAKRA PLUG SMB TYPE: STRAIGHT, F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$1.4759 / $3.4800 | Buy Now | |
DISTI #
737-RF5529KT0050GSH
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA PLUG SMB TYPE: STRAIGHT, F RoHS: Compliant | 0 |
|
$3.5000 | Order Now | |
DISTI #
74895188
|
RS | Connector, FAKRA Plug SMB TYPE: Straight, for PCB | Adam Tech RF55-29K-T-00-50-G-SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.1600 | Buy Now | ||
Onlinecomponents.com | FAKRA Plug SMB Type Straight - K Port - Bag RoHS: Compliant | 0 |
|
$3.6100 / $9.8900 | Buy Now |