Part Details for RF55-30B-T-00-50-G-SH by Adam Technologies Inc
Overview of RF55-30B-T-00-50-G-SH by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5547BCPZN-RL | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D | |
ADRF5545ABCPZN-R7 | Analog Devices | Dual Channel, 2.4 GHz to 4.2 G |
Price & Stock for RF55-30B-T-00-50-G-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF55-30B-T-00-50-G-SH-ND
|
DigiKey | FAKRA PLUG SMB TYPE: VERTICAL, S Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2323 | Buy Now |
DISTI #
737-RF5530BT0050GSH
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA PLUG SMB TYPE: VERTICAL, S RoHS: Compliant | 0 |
|
$3.1900 / $3.2800 | Order Now |
DISTI #
74895194
|
RS | Connector, FAKRA Plug SMB TYPE: Vertical, Dip | Adam Tech RF55-30B-T-00-50-G-SH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | FAKRA Plug SMB Type Vertical - B Port - Tray RoHS: Compliant | 0 |
|
$2.9200 / $6.1100 | Buy Now |