-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF6C055BCTCRCT-ND
|
DigiKey | MOSFET P-CHANNEL 20V 5.5A TUMT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.2387 / $0.7200 | Buy Now |
DISTI #
RF6C055BCTCR
|
Avnet Americas | Pch -20V -5.5A Middle Power MOSFET, TUMT6, SOT-363T SC-113DA, Pch, JEDEC SOT-363T - Tape and Reel (Alt: RF6C055BCTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2445 / $0.2789 | Buy Now |
DISTI #
755-RF6C055BCTCR
|
Mouser Electronics | MOSFET Pch -20V -5.5A Si MOSFET | 1965 |
|
$0.2380 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Quest Components | 6084 |
|
$0.4290 / $1.4300 | Buy Now | |
DISTI #
RF6C055BCTCR
|
Avnet Americas | Pch -20V -5.5A Middle Power MOSFET, TUMT6, SOT-363T SC-113DA, Pch, JEDEC SOT-363T - Tape and Reel (Alt: RF6C055BCTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2445 / $0.2789 | Buy Now |
DISTI #
RF6C055BCTCR
|
TME | Transistor: P-MOSFET, unipolar, -20V, -5.5A, Idm: -18A, 1W, SOT363T Min Qty: 3 | 0 |
|
$0.1780 / $0.2810 | RFQ |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.2563 / $0.4357 | Buy Now |
DISTI #
RF6C055BCTCR
|
Avnet Americas | Pch -20V -5.5A Middle Power MOSFET, TUMT6, SOT-363T SC-113DA, Pch, JEDEC SOT-363T - Tape and Reel (Alt: RF6C055BCTCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2445 / $0.2789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF6C055BCTCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF6C055BCTCR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.0331 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RF6C055BCTCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF6C055BCTCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN27UPH | PMN27UP - 20 V, 5.7 A P-channel Trench MOSFET@en-us TSOP 6-Pin | Nexperia | RF6C055BCTCR vs PMN27UPH |