Datasheets
RF9958 by:

RF and Baseband Circuit, Bipolar, PDSO28, QSOP-28

Part Details for RF9958 by RF Micro Devices Inc

Overview of RF9958 by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for RF9958

Part # Distributor Description Stock Price Buy
Bristol Electronics   972
RFQ

Part Details for RF9958

RF9958 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF9958 Part Data Attributes

RF9958 RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
RF9958 RF Micro Devices Inc RF and Baseband Circuit, Bipolar, PDSO28, QSOP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RF MICRO DEVICES INC
Part Package Code SOIC
Package Description SSOP, SSOP28,.25
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.9 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF9958 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF9958 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF9958 would you like to use for your alert(s)?
  • Please alert me when RF9958 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF9958 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF9958 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF9958 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF9958.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF9958 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: