Part Details for RFAA292P350P by Bulgin
Overview of RFAA292P350P by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFAA292P350P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4676
|
Newark | Rf Adapter, 2.92Mm Plug-3.5 Plug/50 Ohm Rohs Compliant: Yes |Bulgin Limited RFAA292P350P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$133.9800 / $161.6400 | Buy Now |
DISTI #
25AK8760
|
Newark | Rf Adapter, 2.92Mm Plug-3.5 Plug/50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:3.5Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Bulgin Limited RFAA292P350P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.2000 / $201.1800 | Buy Now |
DISTI #
708-RFAA292P350P-ND
|
DigiKey | ADAPT 2.92MM P TO 3.5MM P Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.7122 | Buy Now |
DISTI #
167-RFAA292P350P
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm Plug to 3.5mm Plug RF Adapter RoHS: Compliant | 0 |
|
$139.0500 | Order Now |
DISTI #
74177287
|
RS | 2.92mm Plug to 3.5mm Plug RF Adapte | Bulgin RFAA292P350P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$134.2500 / $367.7500 | Buy Now |