Part Details for RFB-1130 by RF Industries
Overview of RFB-1130 by RF Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Price & Stock for RFB-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RFB-1130-ND
|
DigiKey | T SHAPE, BNC, 2 FEMALE-1 MALE Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
63 In Stock |
|
$7.5300 / $8.2000 | Buy Now |
DISTI #
RFB-1130
|
Richardson RFPD | TEE ADAPTER Min Qty: 1 | 0 |
|
RFQ |