There are no models available for this part yet.
Overview of RFB-1707-2 by RF Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1707ARDZ-3.3-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1707ACPZ-3.3-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1707ACPZ-1.8-R7 | Analog Devices | 1A Low Dropout Linear regulato |
Price & Stock for RFB-1707-2 by RF Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2737-RFB-1707-2-ND
|
DigiKey | BNC MALE CRIMP, 75 OHMS Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
296 In Stock |
|
$4.1400 / $4.5100 | Buy Now | |
Powell Electronics | BNC, 75 OHM, MALE CRIMP PLUG CBL GRP D,D Min Qty: 1 | 880 |
|
$3.1500 | Buy Now | ||
DISTI #
RFB-1707-2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for RFB-1707-2 by RF Industries
Part Data Attributes for RFB-1707-2 by RF Industries
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RF INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.984 inch
|
Body Diameter
|
0.57 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-59
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
ACETAL
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
1 GHz
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|