Part Details for RFB119-SPACER by Wiremold
Overview of RFB119-SPACER by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800BD573005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2x23Pin, NY6T, 15u\\ Gold, 8.0mm*Stack H=17mm*3.0mm, Color-Black, Bag | |
G800BN556005DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2X40Pin, 15u\\ Gold, NY6T, 8.38mm*Stack H=3.9mm*8.38mm, Color-Black, BAG | |
L77DFE09SOL2A113 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, 0.38m (15 in) Gold, A113=Clear Hole Spacer Height 5.5mm |
Price & Stock for RFB119-SPACER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3088
|
Newark | Rfb9 And Rfb11 Spacer |Legrand Wiremold RFB119-SPACER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $20.5500 | Buy Now |
DISTI #
681-RFB119-SPACER
|
Mouser Electronics | Wire Ducting & Raceways WIREMOLD RoHS: Not Compliant | 0 |
|
$11.9900 / $18.3800 | Order Now |
DISTI #
71875626
|
RS | Spacer Plate | Wiremold RFB119-SPACER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 / $15.6400 | RFQ |