Part Details for RFB8T-H4SP3-78SP4-0300 by Samtec Inc
Overview of RFB8T-H4SP3-78SP4-0300 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB8T-H4SP3-78SP4-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RFB8T-H4SP3-78SP4-0300-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFB8T-H4SP3-78SP4-0300
|
Toby Electronics | RFB8T - Samtec 75 Ohm RF Cable Assembly 1855A Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
Buy Now |
Part Details for RFB8T-H4SP3-78SP4-0300
RFB8T-H4SP3-78SP4-0300 CAD Models
RFB8T-H4SP3-78SP4-0300 Part Data Attributes:
|
RFB8T-H4SP3-78SP4-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RFB8T-H4SP3-78SP4-0300
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Additional Feature | TRUE 75 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |