Part Details for RFL150-38A by Essentra Components
Overview of RFL150-38A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFL150-38A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RFL150-38A
|
Mouser Electronics | Conduit Fittings & Accessories 150LB 38IN NOM FLANGE PROTECTOR:HDPE BLACK RoHS: Compliant | 0 |
|
$27.9000 / $38.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$28.2000 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 38 in)ch pipe size Bolt Circle Diameter 1149.4 mm (45.250 in) - HDPE RoHS: Compliant | 0 |
|
$26.2300 / $35.6200 | Buy Now |