Part Details for RFL1600 by Eaton Bussmann
Overview of RFL1600 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFL1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5419
|
Newark | Semiconductor Fuse 750V |Eaton Bussmann RFL1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,836.6800 / $7,720.3300 | Buy Now |
DISTI #
RFL1600-ND
|
DigiKey | FUSE SEMICONDUCTOR 750V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,576.2300 | Buy Now |
DISTI #
71462547
|
RS | Fuse SEMICONDUCTOR Stud Mount 750V 1.6kA | Bussmann by Eaton RFL1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7,906.3600 / $8,322.4800 | RFQ |
DISTI #
000000000002494389
|
Sager | Specialty Fuses FUSE 750V | 0 |
|
Buy Now |