There are no models available for this part yet.
Overview of RFL600-44A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RFL600-44A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-RFL600-44A
|
Mouser Electronics | Conduit Fittings & Accessories 600LB 44IN NOM FLANGE PROTECTOR:HDPE BLACK RoHS: Compliant | 0 |
|
$39.9700 / $49.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.5300 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 44 in)ch pipe size Bolt Circle Diameter 1333.5 mm (52.500 in) - HDPE RoHS: Compliant | 0 |
|
$38.4200 / $50.8600 | Buy Now |
CAD Models for RFL600-44A by Essentra Components
Part Data Attributes for RFL600-44A by Essentra Components
RFL600-44A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
RFL600-44AEssentra ComponentsVS
-