Part Details for RFMT-25-SM2 by Mini-Circuits
Overview of RFMT-25-SM2 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFMT-25-SM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3939 |
|
RFQ |
Part Details for RFMT-25-SM2
RFMT-25-SM2 CAD Models
RFMT-25-SM2 Part Data Attributes
|
RFMT-25-SM2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RFMT-25-SM2
Mini-Circuits
Double Balanced Mixer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF PRIME CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |