-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1952
|
Newark | Rectifier, Aec-Q101, 10A, 600V, To-220Nfm Rohs Compliant: Yes |Rohm RFN10TF6SFHC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.6460 / $1.7200 | Buy Now |
DISTI #
RFN10TF6SFHC9-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220NFM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
932 In Stock |
|
$0.6212 / $1.6500 | Buy Now |
DISTI #
RFN10TF6SFHC9
|
Avnet Americas | Diode Super Fast Rectifier 600V 10A 2-Pin TO-220NFM - Rail/Tube (Alt: RFN10TF6SFHC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6448 / $0.7341 | Buy Now |
DISTI #
755-RFN10TF6SFHC9
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600V VR 10A IO ITO-220AC, TO-220NFM RoHS: Compliant | 3595 |
|
$0.6210 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6200 | Buy Now |
DISTI #
66385686
|
Verical | Rectifier Diode Switching Si 600V 10A 50ns Automotive 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2203 | Americas - 940 |
|
$0.7588 / $0.9300 | Buy Now |
DISTI #
42247434
|
Verical | Rectifier Diode Switching Si 600V 10A 50ns Automotive 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2001 | Americas - 820 |
|
$0.8854 / $1.0017 | Buy Now |
|
Quest Components | 656 |
|
$0.8267 / $2.0040 | Buy Now | |
DISTI #
RFN10TF6SFHC9
|
Avnet Americas | Diode Super Fast Rectifier 600V 10A 2-Pin TO-220NFM - Rail/Tube (Alt: RFN10TF6SFHC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6448 / $0.7341 | Buy Now |
|
Ameya Holding Limited | ROHM'S FAST RECOVERY DIODES ARE Min Qty: 1 | 50-Authorized Distributor |
|
$0.5730 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN10TF6SFHC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN10TF6SFHC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220NFM, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN10TF6SFHC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN10TF6SFHC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN10TF6SFH | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | RFN10TF6SFHC9 vs RFN10TF6SFH |