-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1955
|
Newark | Rectifier, Aec-Q101, 20A, 600V, To220Acfp Rohs Compliant: Yes |Rohm RFN20TJ6SFHGC9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.9600 | Buy Now |
DISTI #
846-RFN20TJ6SFHGC9-ND
|
DigiKey | DIODE GP 600V 20A TO220ACFP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
978 In Stock |
|
$1.1775 / $1.9700 | Buy Now |
DISTI #
RFN20TJ6SFHGC9
|
Avnet Americas | Diode Fast Recovery 600V 20A 2-Pin TO-220AC - Rail/Tube (Alt: RFN20TJ6SFHGC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.2246 / $1.3942 | Buy Now |
DISTI #
755-RFN20TJ6SFHGC9
|
Mouser Electronics | Rectifiers RFN20TJ6SFHG is low V<sub>F<-sub>, low switching loss, suitable for general rectification. RoHS: Compliant | 0 |
|
$1.2100 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1800 | Buy Now |
DISTI #
RFN20TJ6SFHGC9
|
Avnet Americas | Diode Fast Recovery 600V 20A 2-Pin TO-220AC - Rail/Tube (Alt: RFN20TJ6SFHGC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.2246 / $1.3942 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.8311 / $2.6314 | Buy Now |
DISTI #
RFN20TJ6SFHGC9
|
Avnet Silica | Diode Fast Recovery 600V 20A 2-Pin TO-220AC (Alt: RFN20TJ6SFHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3406606
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$1.6849 / $3.4214 | Buy Now |
DISTI #
3406606
|
Farnell | RECTIFIER, AECQ101, 20A, 600V, TO220ACFP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 3 |
|
$1.2531 / $3.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN20TJ6SFHGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN20TJ6SFHGC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220ACFP, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.14 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN20TJ6SFHGC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN20TJ6SFHGC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN20TJ6SFHG | Rectifier Diode, | ROHM Semiconductor | RFN20TJ6SFHGC9 vs RFN20TJ6SFHG |