-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-252, TO-252GE, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7025
|
Newark | Rectifier, 350V, 5A, To-252 Rohs Compliant: Yes |Rohm RFN5BGE3STL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1907 |
|
$0.3690 / $0.8630 | Buy Now |
DISTI #
RFN5BGE3STLCT-ND
|
DigiKey | DIODE GEN PURP 350V 5A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1686 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
RFN5BGE3STL
|
Avnet Americas | Diode Super Fast Recovery 350V 5A 3-Pin TO-252GE Thru-Hole T/R - Tape and Reel (Alt: RFN5BGE3STL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2860 / $0.3256 | Buy Now |
DISTI #
755-RFN5BGE3STL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350V Vrm, 5A Io TO-252 Rec Diode RoHS: Compliant | 6167 |
|
$0.2750 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
DISTI #
71325247
|
Verical | Rectifier Diode Switching Si 350V 5A 30ns 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2301 | Americas - 2495 |
|
$0.5174 / $0.5781 | Buy Now |
|
Quest Components | 1996 |
|
$0.4148 / $1.1850 | Buy Now | |
DISTI #
RFN5BGE3STL
|
TTI | Diodes - General Purpose, Power, Switching 350V Vrm, 5A Io TO-252 Rec Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
RFN5BGE3STL
|
Avnet Americas | Diode Super Fast Recovery 350V 5A 3-Pin TO-252GE Thru-Hole T/R - Tape and Reel (Alt: RFN5BGE3STL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2860 / $0.3256 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2495 |
|
$0.2370 / $1.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN5BGE3STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN5BGE3STL
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-252, TO-252GE, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN5BGE3STL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN5BGE3STL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN3BM6SFH | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RFN5BGE3STL vs RFN3BM6SFH |
RFN3BM6S | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RFN5BGE3STL vs RFN3BM6S |