Part Details for RFP-BL1 by Metcal
Overview of RFP-BL1 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFP-BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2194
|
Newark | Soldering Iron Tip, Blade, 10.4 Mm Rohs Compliant: Yes |Metcal RFP-BL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0400 | Buy Now |
DISTI #
5358-RFP-BL1-ND
|
DigiKey | RFP REWORK CARTRIDGE, BLADE, 10. Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$111.7360 / $124.6300 | Buy Now |
DISTI #
745-RFP-BL1
|
Mouser Electronics | Soldering Irons Blade Cartridge 10mm (0.4in) RoHS: Compliant | 4 |
|
$115.0000 | Buy Now |
DISTI #
RFP-BL1
|
TME | Tip, cutting, 10mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$97.6900 / $99.5600 | RFQ |
DISTI #
551SO7618
|
Techni-Tool, Inc. | Metcal RFP-BL1 .400" Blade Rework Cartridge | 1 |
|
$115.0000 | Buy Now |
DISTI #
551SO7618
|
TestEquity LLC | Metcal RFP-BL1 .400" Blade Rework Cartridge | 1 |
|
$115.0000 | Buy Now |