There are no models available for this part yet.
Overview of RFP-BL2 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RFP-BL2 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T2195
|
Newark | Soldering Iron Tip, Blade, 15.4 Mm Rohs Compliant: Yes |Metcal RFP-BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0100 | Buy Now | |
DISTI #
745-RFP-BL2
|
Mouser Electronics | Soldering Irons Blade Cartridge 16mm (0.63in) RoHS: Compliant | 0 |
|
$115.0000 | Order Now | |
DISTI #
RFP-BL2
|
TME | Tip, cutting, 15.6mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$97.6900 / $99.5600 | RFQ | |
DISTI #
551SO7619
|
Techni-Tool, Inc. | Metcal RFP-BL2 .630" Blade Rework Cartridge | 2 |
|
$115.0000 | Buy Now | |
DISTI #
551SO7619
|
TestEquity LLC | Metcal RFP-BL2 .630" Blade Rework Cartridge | 2 |
|
$115.0000 | Buy Now |