Part Details for RFPCB-SMA-FS18G-65 by L-com Inc
Overview of RFPCB-SMA-FS18G-65 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for RFPCB-SMA-FS18G-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-RFPCB-SMA-FS18G-65-ND
|
DigiKey | RF PCB CONNECTOR, SMA, FEMALE, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9750 / $15.9800 | Buy Now |
DISTI #
74764467
|
RS | RF PCB Connector, SMA, Female, Up to 18 GHz, | L-com RFPCB-SMA-FS18G-65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$8.7500 / $10.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $11.2300 | Buy Now |
DISTI #
77748834
|
Verical | RFPCB-SMA-FS18G-65 Min Qty: 10 Package Multiple: 1 | Americas - 399 |
|
$8.4129 / $9.6700 | Buy Now |