Datasheets
RFS062PJ470CS by: Samsung Electro-Mechanics

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP

Part Details for RFS062PJ470CS by Samsung Electro-Mechanics

Overview of RFS062PJ470CS by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RFS062PJ470CS

Part # Distributor Description Stock Price Buy
DISTI # 1276-6981-1-ND
DigiKey RES ARRAY 2 RES 47 OHM 0603 Min Qty: 200000 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 200,000 $0.0442
$0.0442 Buy Now
DISTI # RFS062PJ470CS
Avnet Americas Res Array 47 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Wraparound SMD T/R - Tape and Reel (Alt: RFS062PJ470CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel 0
  • 200,000 $0.0622
$0.0622 Buy Now
Future Electronics RFS Series 0201 47 Ω ±5 % ±200 ppm/°C Dual Thick Film Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 20000 Container: Reel 0
Reel
  • 20,000 $0.0635
  • 40,000 $0.0610
$0.0610 / $0.0635 Buy Now
DISTI # RFS062PJ470CS
Avnet Americas Res Array 47 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Wraparound SMD T/R - Tape and Reel (Alt: RFS062PJ470CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel 0
  • 200,000 $0.0622
$0.0622 Buy Now
DISTI # RFS062PJ470CS
Avnet Americas Res Array 47 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Wraparound SMD T/R - Tape and Reel (Alt: RFS062PJ470CS) RoHS: Compliant Min Qty: 200000 Package Multiple: 20000 Container: Reel 0
  • 200,000 $0.0622
$0.0622 Buy Now

Part Details for RFS062PJ470CS

RFS062PJ470CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFS062PJ470CS Part Data Attributes

RFS062PJ470CS Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
RFS062PJ470CS Samsung Electro-Mechanics Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
Construction Chip
First Element Resistance 47 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.0313 W
Rated Temperature 70 °C
Resistance 47 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0203
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for RFS062PJ470CS

This table gives cross-reference parts and alternative options found for RFS062PJ470CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS062PJ470CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RFS062PJ470AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RFS062PJ470CS vs RFS062PJ470AS
Part Number Description Manufacturer Compare
RFS062PJ470AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RFS062PJ470CS vs RFS062PJ470AS
RAF052DJT47R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RFS062PJ470CS vs RAF052DJT47R0
ACR062-470JB Array/Network Resistor, Isolated, 0.031W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd RFS062PJ470CS vs ACR062-470JB
CN1H2NTBK470J RES NET,THICK FILM,47 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RFS062PJ470CS vs CN1H2NTBK470J
RAF052D475%T RES NET,THICK FILM,47 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc RFS062PJ470CS vs RAF052D475%T
CN1H2NLBK470J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RFS062PJ470CS vs CN1H2NLBK470J
CN1H2KTTP470J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RFS062PJ470CS vs CN1H2KTTP470J
CN1H2NLTD470J RES NET,THICK FILM,47 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RFS062PJ470CS vs CN1H2NLTD470J
NRSNE2I2J470TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 47ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp RFS062PJ470CS vs NRSNE2I2J470TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFS062PJ470CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFS062PJ470CS by Samsung Electro-Mechanics

  • Please alert me when RFS062PJ470CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RFS062PJ470CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFS062PJ470CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RFS062PJ470CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFS062PJ470CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFS062PJ470CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: