-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0354
|
Newark | Capacitor, Alum Elect, 22Uf, 20%, 25V, Smd, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon RFS1E220MCN1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5060 | Buy Now |
DISTI #
17W5845
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 25V, Smd, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:- Rohs Compliant: Yes |Nichicon RFS1E220MCN1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7360 | Buy Now |
DISTI #
493-6626-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1856 In Stock |
|
$0.3692 / $1.1200 | Buy Now |
DISTI #
647-RFS1E220MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22UF 25V 20% RoHS: Compliant | 0 |
|
$0.3790 / $1.1200 | Order Now |
DISTI #
RFS1E220MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 22UF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3650 / $0.4330 | Buy Now |
DISTI #
RFS1E220MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 22 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RFS1E220MCN1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2148312
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 25V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4389 / $1.1823 | Buy Now |
DISTI #
2148312
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 25V, SMD RoHS: Compliant Min Qty: 1000 Lead time: 37 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.7895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFS1E220MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RFS1E220MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 5.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 220 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 5.3 mm |