Part Details for RFS2-22-9-A5 by Richco
Overview of RFS2-22-9-A5 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS2-22-9-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFS2-22-9-A5
|
TME | Core: ferrite, for flat cable, 29Ω, A: 31mm, B: 5mm, C: 9mm, D: 27mm Min Qty: 1 | 0 |
|
$0.4540 / $0.8860 | RFQ |