Part Details for RFS2-27-12-A5 by Richco
Overview of RFS2-27-12-A5 by Richco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS2-27-12-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 228 |
|
$1.3738 / $2.9704 | Buy Now | |
DISTI #
RFS2-27-12-A5
|
TME | Core: ferrite, for flat cable, 28Ω, A: 40mm, B: 6.5mm, C: 12mm, D: 35mm Min Qty: 1 | 355 |
|
$0.9100 / $1.5300 | Buy Now |