-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 10A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3897
|
Newark | Rect, Aec-Q101, Fast, 10A, 600V, To263, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:2.8V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFUH10NS6SFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5810 / $1.3200 | Buy Now |
DISTI #
RFUH10NS6SFHTLCT-ND
|
DigiKey | DIODE GEN PURP 600V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2814 In Stock |
|
$0.4775 / $1.8800 | Buy Now |
DISTI #
RFUH10NS6SFHTL
|
Avnet Americas | Fast Recovery Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: RFUH10NS6SFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4966 / $0.5654 | Buy Now |
DISTI #
755-RFUH10NS6SFHTL
|
Mouser Electronics | Rectifiers Fast Recvry 600V Vr TO-263S 10A Io RoHS: Compliant | 1253 |
|
$0.4770 / $1.4700 | Buy Now |
|
Future Electronics | 600V, 10A, 25ns, Automotive 3-Pin. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Quest Components | 400 |
|
$0.9580 / $2.3950 | Buy Now | |
|
Ameya Holding Limited | FAST RECOVERY DIODES (CORRESPOND Min Qty: 1 | 100-Authorized Distributor |
|
$0.5221 / $2.4522 | Buy Now |
DISTI #
RFUH10NS6SFHTL
|
Avnet Silica | Fast Recovery Diodes (corresponds to AEC-Q101) (Alt: RFUH10NS6SFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901529711
|
Chip1Stop | Fast Recovery Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.6050 / $1.0100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 500 |
|
$0.4790 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUH10NS6SFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH10NS6SFHTL
ROHM Semiconductor
Rectifier Diode, 1 Element, 10A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |