Part Details for RFVS1926BK1 by Hammond Manufacturing
Overview of RFVS1926BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFVS1926BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F062
|
Newark | Vented Fixed Shelf, 1.74In, Steel, Rack U Height:-, External Width - Metric:451Mm, External Depth - Metric:660Mm, For Use With:19" Racks, External Width - Imperial:17.75", External Depth - Imperial:26", Product Range:-, Colour:Black Rohs Compliant: Yes |Hammond RFVS1926BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$82.6100 / $95.3000 | Buy Now |
DISTI #
HM762-ND
|
DigiKey | SHELF FIXED 26X17.8X1.74" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$79.4365 / $91.6600 | Buy Now |
DISTI #
546-RFVS1926BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fixed Vented Shelf 19" x 26" RoHS: Compliant | 0 |
|
$79.4300 / $91.6000 | Order Now |
DISTI #
70164620
|
RS | Fixed Depth Shelf, Vented, 17.75W, 26D, 1.94H, 350 lb Load, 14 ga. Steel | Hammond Manufacturing RFVS1926BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0900 / $97.9800 | RFQ |
|
Onlinecomponents.com | rack - fixed vented shelf RoHS: Compliant | 131 Factory Stock |
|
$76.5800 / $97.5800 | Buy Now |
|
Powell Electronics | rack - fixed vented shelf Min Qty: 1 | 79 |
|
$75.6300 / $86.4300 | Buy Now |
|
Master Electronics | rack - fixed vented shelf RoHS: Compliant | 131 Factory Stock |
|
$76.5800 / $97.5800 | Buy Now |
Part Details for RFVS1926BK1
RFVS1926BK1 CAD Models
RFVS1926BK1 Part Data Attributes:
|
RFVS1926BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RFVS1926BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |