Part Details for RFXD00 by Veeder-Root
Overview of RFXD00 by Veeder-Root
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFXD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8792
|
Newark | Universal Dc Meter, 5Digit, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage/Resistance, Meter Range:-, Digit Height:-, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac |Veeder Root RFXD00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$474.1200 / $496.3800 | Buy Now |
|
Onlinecomponents.com | Analog Input Panel Meters With A Wide Range Of Input Capabilities and 1/8/ DIN Universal DC Input RoHS: Compliant |
1 In Stock |
|
$275.6900 / $303.2600 | Buy Now |
|
Master Electronics | Analog Input Panel Meters With A Wide Range Of Input Capabilities and 1/8/ DIN Universal DC Input RoHS: Compliant |
1 In Stock |
|
$275.6900 / $303.2600 | Buy Now |