Part Details for RG-1P.140.84 by Davies Molding LLC
Overview of RG-1P.140.84 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG-1P.140.84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6578
|
Newark | Handle, 1.77", Two-Point/Pull, Black, External Height - Imperial:1.77", External Height - Metric:44.98Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:6.7", External Width - Metric:170Mm Rohs Compliant: Yes |Davies Molding RG-1P.140.84 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $13.6400 | Buy Now |
DISTI #
1722-1233-ND
|
DigiKey | HANDLE THERMOPLAS MTG CTR 5.512" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
148 In Stock |
|
$9.7293 / $16.1000 | Buy Now |
DISTI #
5164-RG-1P.140.84
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$10.0900 / $13.0100 | Order Now |
DISTI #
70097751
|
RS | Handle, Plastic RG Handle, (2) M8 X 30 | Davies Molding RG-1P.140.84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.4200 / $13.5700 | Buy Now |
|
Onlinecomponents.com | RHODE~BLK~W/O HDWRE RoHS: Compliant | 0 |
|
$9.0700 / $17.4600 | Buy Now |