Part Details for RG11-100FT by McGill Microwave Systems Ltd
Overview of RG11-100FT by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG11-100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG11-100ft-ND
|
DigiKey | RG11 Coax 100ft(30.48m)Length Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$116.0000 / $127.6000 | Buy Now |