There are no models available for this part yet.
Overview of RG142-SMRP-SMRP(QTY:14M) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RG142-SMRP-SMRP(QTY:14M) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-RG142-SMRP-SMRP(QTY:14m)TB-ND
|
DigiKey | RG142 CABLE ASSY 14 METRE SMARP Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$127.0400 / $139.7400 | Buy Now |