Part Details for RG142-TNC-TNC(QTY:80FT) by McGill Microwave Systems Ltd
Overview of RG142-TNC-TNC(QTY:80FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG142-TNC-TNC(QTY:80FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG142-TNC-TNC(QTY:80ft)TB-ND
|
DigiKey | RG142 CABLE ASSY 80 Ft TNC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$198.7900 / $218.6700 | Buy Now |