Part Details for RG179-NM-BM(QTY:10FT) by McGill Microwave Systems Ltd
Overview of RG179-NM-BM(QTY:10FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSSMDB37MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-010 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 10ft |
Price & Stock for RG179-NM-BM(QTY:10FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG179-NM-BM(QTY:10Ft)TB-ND
|
DigiKey | RG179 CABLE ASSY 10 Ft N MALE TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$38.4500 / $42.3000 | Buy Now |