-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 100V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG20N1.0KWCT-ND
|
DigiKey | RES SMD 1K OHM 0.05% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7197 In Stock |
|
$0.2994 / $0.9400 | Buy Now |
DISTI #
754-RG2012N-102-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 1K Ohms 0.05% 0805 10ppm RoHS: Compliant | 8321 |
|
$0.2990 / $0.9400 | Buy Now |
|
Future Electronics | RG Series 0805 0.125 W 1 kOhm ±0.05 % ±10 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG2012N-102-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-102-W-T1
Susumu Co Ltd
Fixed Resistor, 100V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
JESD-609 Code | e3 | |
Manufacturer Series | RG2012(NPTC,WCTOL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Working Voltage | 100 V |