There are no models available for this part yet.
Overview of RG2012N-753-W-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG2012N-753-W-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
408-RG2012N-753-W-T1CT-ND
|
DigiKey | RES SMD 75K OHM 0.05% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2994 / $0.9400 | Buy Now | |
DISTI #
754-RG2012N-753-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 75K Ohms 0.05% 0805 10ppm RoHS: Compliant | 10410 |
|
$0.2990 / $0.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.3200 | Buy Now |
CAD Models for RG2012N-753-W-T1 by Susumu Co Ltd
Part Data Attributes for RG2012N-753-W-T1 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Susumu
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RG2012(NPTC,WCTOL)
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Working Voltage
|
100 V
|