Part Details for RG2031-1 by Electrocube Inc
Overview of RG2031-1 by Electrocube Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2031-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap RC Network 0.1uF 600V 20% 22 Ohm 10% 1/2W 1R/1C 80°C RoHS: Compliant |
50 In Stock |
|
$7.9500 / $25.4800 | Buy Now |
|
Master Electronics | Cap RC Network 0.1uF 600V 20% 22 Ohm 10% 1/2W 1R/1C 80°C RoHS: Compliant |
50 In Stock |
|
$7.9500 / $25.4800 | Buy Now |