Part Details for RG2031-3 by Electrocube Inc
Overview of RG2031-3 by Electrocube Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2031-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RG2031-3-ND
|
DigiKey | RC NETWORK, 0.1 MFD, 47 OHM, 250 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
53 In Stock |
|
$13.9200 / $59.9300 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 1/2W 1R/1C 80°C RoHS: Compliant |
310 In Stock |
|
$7.9500 / $30.4900 | Buy Now |
|
Quest Components | 123 |
|
$11.1020 / $14.2740 | Buy Now | |
|
Master Electronics | Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 1/2W 1R/1C 80°C RoHS: Compliant |
310 In Stock |
|
$7.9500 / $30.4900 | Buy Now |