Part Details for RG320240WRT-HNN-IYS by Okaya Electric America Inc
Overview of RG320240WRT-HNN-IYS by Okaya Electric America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG320240WRT-HNN-IYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
Buy Now |
Part Details for RG320240WRT-HNN-IYS
RG320240WRT-HNN-IYS CAD Models
RG320240WRT-HNN-IYS Part Data Attributes
|
RG320240WRT-HNN-IYS
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
RG320240WRT-HNN-IYS
Okaya Electric America Inc
Display, White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | compliant | |
Color@Wavelength | White | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 10 mm | |
Overall Height | 71.5 mm | |
Overall Length | 104.2 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 60 mm | |
Viewing Area Length | 79 mm |