Part Details for RG393/U-FT by Pasternack Enterprises
Overview of RG393/U-FT by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG393/U-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG393/U-FT
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG393, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Jacket Diameter: 0.39 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 7.5 dB, Power, Max at 1 Ghz.: 1,700 Watts, Frequency, Max: 10 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 3.9 in, Coax Type: Coax. Flexible RG393 Coax Cable (by foot) Double Shielded with Tan FEP Jacket. RG393/U-FT part number from Pasternack is a RG393 coax cable that is flexible. Pasternack RG393 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG393 coax is constructed with a 0.39 jacket made of FEP. RG393 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 10 GHz. RG393 coax cable has an attenuation at 1 GHz of 7.5 dB and a maximum power of 1,700 watts at 1 GHz. Pasternack RG393 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG393 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG393 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5500 / $23.8900 | Buy Now |