Part Details for RG59-P by Pasternack Enterprises
Overview of RG59-P by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG59-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG59-P
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG59, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: FEP (F), Velocity of Propagation: 82 %, Jacket Diameter: 0.194 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 10.9 dB, Power, Max at 1 Ghz.: 880 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. 75 Ohm Flexible RG59-P Plenum Rated Coax Cable Single Shielded with White PVC Jacket. RG59-P part number from Pasternack is a RG59 coax cable that is flexible. Pasternack RG59-P flexible coax cable is 75 Ohm and has a FEP (F) dielectric. Our RG59-P coax is constructed with a 0.194 jacket made of PVC. RG59-P coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG59-P coax cable has an attenuation at 1 GHz of 10.9 dB and a maximum power of 880 watts at 1 GHz. Pasternack RG59 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG59-P cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG59-P or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 407 |
|
$2.4300 / $2.8300 | Buy Now |