Select Manufacturer to View RG59-P Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Pasternack Enterprises | Key Specifications, Generic Name: RG59, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: FEP (F), Velocity of Propagation: 82 %, Jacket Diameter: 0.194 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 10.9 dB, Power, Max at 1 Ghz.: 880 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. 75 Ohm Flexible RG59-P Plenum Rated Coax Cable Single Shielded with White PVC Jacket. RG59-P part number from Pasternack is a RG59 coax cable that is flexible. Pasternack RG59-P flexible coax cable is 75 Ohm and has a FEP (F) dielectric. Our RG59-P coax is constructed with a 0.194 jacket made of PVC. RG59-P coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG59-P coax cable has an attenuation at 1 GHz of 10.9 dB and a maximum power of 880 watts at 1 GHz. Pasternack RG59 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG59-P cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG59-P or other coax can be built and shipped same day as well. | $3.0600 / $3.5600 |
|
View Details |