There are no models available for this part yet.
Overview of RG6A/U-BULK by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for RG6A/U-BULK by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RG6A/U-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG6, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.332 in, Jacket Material: PVC (NC), No. of Shields: 2, Attenuation at 1 Ghz.: 11 dB, Power, Max at 1 Ghz.: 100 Watts, RF Shielding: 90 dB, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 3.5 in, Coax Type: Coax. 75 Ohm Flexible RG6 Coax Cable Double Shielded with Black PVC (NC) Jacket. RG6A/U-BULK part number from Pasternack is a RG6 coax cable that is flexible. Pasternack RG6 flexible coax cable is 75 Ohm and has a PE dielectric. Our RG6 coax is constructed with a 0.332 jacket made of PVC (NC). RG6 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 1 GHz. RG6 coax cable has an attenuation at 1 GHz of 11 dB and a maximum power of 100 watts at 1 GHz. Pasternack RG6 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG6 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG6 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 1446 |
|
$7.2200 / $8.3900 | Buy Now |