Part Details for RGA220M2DSA-1016S by Surge Components Inc
Overview of RGA220M2DSA-1016S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for RGA220M2DSA-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA220M2DSA-1016S
|
Avnet Americas | CAP ALUM 22UF 200V 20% 2000LHRS 10 X 16 - Ammo Pack (Alt: RGA220M2DSA-1016S) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ |