RGC0603FTD2M20
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RGC0603FTD2M20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC0603FTD2M20 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RGC0603FTD2M20-ND
DigiKey RES 2.2M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0105
$0.0105 Buy Now
DISTI # RGC0603FTD2M20
Avnet Americas RES THKFLM 0603 2.2M OHM 1% 1/10W 100PPM/ C SMD - Tape and Reel (Alt: RGC0603FTD2M20) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0269
  • 10,000 $0.0251
  • 20,000 $0.0235
  • 40,000 $0.0229
$0.0229 / $0.0269 Buy Now
NAC Fixed Resistor, Metal Glaze/thick Film, 0.1W,2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, SurfaceMount, 0603 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0273
  • 25,000 $0.0250
  • 50,000 $0.0231
$0.0231 / $0.0273 Buy Now

CAD Models for RGC0603FTD2M20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGC0603FTD2M20 by SEI Stackpole Electronics Inc

RGC0603FTD2M20
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RGC0603FTD2M20
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RGC0603FTD2M20

This table gives cross-reference parts and alternative options found for RGC0603FTD2M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603FTD2M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT032204FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec RGC0603FTD2M20 vs RTT032204FP4
RC0603FR-072M2P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RGC0603FTD2M20 vs RC0603FR-072M2P
RCG06032M20FKEI Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RGC0603FTD2M20 vs RCG06032M20FKEI
232270462205L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RGC0603FTD2M20 vs 232270462205L
CRCW06032M20FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RGC0603FTD2M20 vs CRCW06032M20FKEC
RC0603FR-102M2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RGC0603FTD2M20 vs RC0603FR-102M2L
CR0603-10W-2204FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 VENKEL LTD RGC0603FTD2M20 vs CR0603-10W-2204FT-13
RC0603FR-132M2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RGC0603FTD2M20 vs RC0603FR-132M2L
CRCW06032M20FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RGC0603FTD2M20 vs CRCW06032M20FKEBC
232270482205L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RGC0603FTD2M20 vs 232270482205L

Related Parts for RGC0603FTD2M20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0603FTD2M20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0603FTD2M20 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC0603FTD2M20 would you like to use for your alert(s)?
  • Please alert me when RGC0603FTD2M20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC0603FTD2M20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0603FTD2M20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC0603FTD2M20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0603FTD2M20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0603FTD2M20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: