RGC0805DTC374R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RGC0805DTC374R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC0805DTC374R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RGC0805DTC374RCT-ND
DigiKey RES 374 OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2400
  • 5,000 $0.0373
$0.0373 / $0.2400 Buy Now
DISTI # RGC0805DTC374R
Avnet Americas Resistor Semi-Precision Thick Film 0805 374Ohm 0.5% 1/8W ±50ppm/°C Molded T/R (Alt: RGC0805DTC374R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RGC0805DTC374R
Mouser Electronics Thick Film Resistors - SMD RES, 0805, 374 ohm, 0.5%, 50 ppm, 0.125W RoHS: Compliant 0
  • 5,000 $0.0270
  • 10,000 $0.0260
  • 25,000 $0.0240
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.0270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0182
$0.0182 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0164
  • 10,000 $0.0156
  • 20,000 $0.0148
  • 40,000 $0.0141
$0.0141 / $0.0164 Buy Now
NAC RESISTOR, 0805, 374 ohm, 0.5%, 50 ppm, 0.125W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0370
  • 25,000 $0.0310
  • 125,000 $0.0275
$0.0275 / $0.0370 Buy Now

CAD Models for RGC0805DTC374R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGC0805DTC374R by SEI Stackpole Electronics Inc

RGC0805DTC374R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
374 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RGC0805DTC374R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RGC0805DTC374R

This table gives cross-reference parts and alternative options found for RGC0805DTC374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTC374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21-3740-DK-E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, ASJ Holdings Limited RGC0805DTC374R vs CR21-3740-DK-E
RK73G2ATTDD3740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0805DTC374R vs RK73G2ATTDD3740D
RK73G2ARTTD3740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RGC0805DTC374R vs RK73G2ARTTD3740D
CRCW0805374RDHEAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RGC0805DTC374R vs CRCW0805374RDHEAP
FCF05DY3740P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RGC0805DTC374R vs FCF05DY3740P
ADF0805374R0.5%50PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RGC0805DTC374R vs ADF0805374R0.5%50PPM/KKP
RE0805DRE10374RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RGC0805DTC374R vs RE0805DRE10374RL
RM10D3740CT50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Cal-Chip Electronics RGC0805DTC374R vs RM10D3740CT50
RK73G2ATTE3740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0805DTC374R vs RK73G2ATTE3740D
ADF0805374R0.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RGC0805DTC374R vs ADF0805374R0.5%50PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0805DTC374R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0805DTC374R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC0805DTC374R would you like to use for your alert(s)?
  • Please alert me when RGC0805DTC374R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC0805DTC374R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0805DTC374R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC0805DTC374R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0805DTC374R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0805DTC374R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: