Part Details for RGC1/16C1501DTP by Kamaya Inc
Overview of RGC1/16C1501DTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16C1501DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16C1501DTPTR-ND
|
DigiKey | RES 1.5K OHM 0.1% 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RGC1/16C1501DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 50 VDC 100 mW 0603 0.5 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0084 / $0.0420 | Buy Now |
Part Details for RGC1/16C1501DTP
RGC1/16C1501DTP CAD Models
RGC1/16C1501DTP Part Data Attributes
|
RGC1/16C1501DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16C1501DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16C1501DTP
This table gives cross-reference parts and alternative options found for RGC1/16C1501DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16C1501DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZPID1501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RGC1/16C1501DTP vs MCR03PZPID1501 |
FCF03DT-18BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DT-18BPW |
FCF03DW-18BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DW-18BPW |
CR16-1501DV | Fixed Resistor, 0.125W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | RGC1/16C1501DTP vs CR16-1501DV |
FCF03DS-18BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DS-18BPW |
FCF03DV-18BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DV-18BPW |
RGC1/16C152DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | Kamaya Inc | RGC1/16C1501DTP vs RGC1/16C152DB |
FCF03DY1501P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DY1501P |
TSR3UD1501V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RGC1/16C1501DTP vs TSR3UD1501V |
FCF03DT-1501P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16C1501DTP vs FCF03DT-1501P |