RGC1/16C3900FTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RGC1/16C3900FTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RGC1/16C3900FTP by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-RGC1/16C3900FTPTR-ND
DigiKey RES 390 OHM 0.1% 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0064
$0.0064 Buy Now
DISTI # 791-RGC1/16C3900FTP
Mouser Electronics Thick Film Resistors - SMD 390 Ohms 50 VDC 100 mW 0603 1 % 50 PPM / C - 55 C + 155 C RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0380
  • 100 $0.0160
  • 1,000 $0.0070
  • 5,000 $0.0040
$0.0040 / $0.1000 Order Now

CAD Models for RGC1/16C3900FTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/16C3900FTP by Kamaya Inc

RGC1/16C3900FTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RGC1/16C3900FTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/16C3900FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/16C3900FTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RGC1/16C3900FTP would you like to use for your alert(s)?
  • Please alert me when RGC1/16C3900FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/16C3900FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/16C3900FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/16C3900FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/16C3900FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/16C3900FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: