There are no models available for this part yet.
Overview of RGC1/16C5102DTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC1/16C5102DTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16C5102DTPTR-ND
|
DigiKey | RES 51K OHM 0.1% 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now | |
DISTI #
791-RGC1/16C5102DTP
|
Mouser Electronics | Thick Film Resistors - SMD 51 kOhms 50 VDC 100 mW 0603 0.5 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
NAC | 0603 51K ohm 0.5% 50ppm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0039 / $0.0050 | Buy Now |