There are no models available for this part yet.
Overview of RGC1/16K2434FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC1/16K2434FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RGC1/16K2434FTP
|
Mouser Electronics | Thick Film Resistors - SMD 2.43 MOhms 50 V 100 mW 0603 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
CAD Models for RGC1/16K2434FTP by Kamaya Inc
Part Data Attributes for RGC1/16K2434FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2430000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RGC1/16K2434FTP
This table gives cross-reference parts and alternative options found for RGC1/16K2434FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16K2434FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603100PPM2.43M1%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K2434FTP vs CHP0603100PPM2.43M1%GE4 |
RC0603FRF072M43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC1/16K2434FTP vs RC0603FRF072M43 |
FCF03FV-2434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16K2434FTP vs FCF03FV-2434 |
232270412435L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RGC1/16K2434FTP vs 232270412435L |
RC0603FRF132M43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC1/16K2434FTP vs RC0603FRF132M43 |
FWF03FW-2434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RGC1/16K2434FTP vs FWF03FW-2434 |
RC1608F2434CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RGC1/16K2434FTP vs RC1608F2434CS |
9C06031A2434FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC1/16K2434FTP vs 9C06031A2434FKHFT |
HCHP0603100PPM2.43M1%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K2434FTP vs HCHP0603100PPM2.43M1%FR0151E2 |
RCM1608F2434CS | Fixed Resistor, | Samsung Electro-Mechanics | RGC1/16K2434FTP vs RCM1608F2434CS |