Part Details for RGC1/16SC1211FTH by Kamaya Inc
Overview of RGC1/16SC1211FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SC1211FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SC1211FTHTR-ND
|
DigiKey | RES 1.21K OHM 0.1% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
791-RGC1/16SC1211FTH
|
Mouser Electronics | Thick Film Resistors - SMD 1.21 kOhms 50 V 63 mW 0402 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SC1211FTH
RGC1/16SC1211FTH CAD Models
RGC1/16SC1211FTH Part Data Attributes
|
RGC1/16SC1211FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC1211FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC1211FTH
This table gives cross-reference parts and alternative options found for RGC1/16SC1211FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC1211FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTP1211F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/16SC1211FTH vs RK73G1ETTP1211F |
CDF-S04021K211%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RGC1/16SC1211FTH vs CDF-S04021K211%50PPM/KNP10 |
CR-02FEC--1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC1211FTH vs CR-02FEC--1K21 |
CDF-S04021K211%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RGC1/16SC1211FTH vs CDF-S04021K211%50PPM/KNP20 |
CR0402TC50Y1.21K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SC1211FTH vs CR0402TC50Y1.21K+-1% |
CR-02FEF--1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC1211FTH vs CR-02FEF--1K21 |
CDF-N04021K211%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RGC1/16SC1211FTH vs CDF-N04021K211%50PPM/KNS |
RK73G1ELTPB1211F | RES,SMT,THICK FILM,1.21K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RGC1/16SC1211FTH vs RK73G1ELTPB1211F |
RK73G1ETBK1211F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC1211FTH vs RK73G1ETBK1211F |
CR-02FED--1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC1211FTH vs CR-02FED--1K21 |