Part Details for RGC1/16SC2490DTH by Kamaya Inc
Overview of RGC1/16SC2490DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SC2490DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SC2490DTHTR-ND
|
DigiKey | RES 249 OHM 0.1% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
791-RGC1/16SC2490DTH
|
Mouser Electronics | Thick Film Resistors - SMD 249 Ohms 50 V 63 mW 0402 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RGC1/16SC2490DTH
RGC1/16SC2490DTH CAD Models
RGC1/16SC2490DTH Part Data Attributes
|
RGC1/16SC2490DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC2490DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC2490DTH
This table gives cross-reference parts and alternative options found for RGC1/16SC2490DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC2490DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZPD2490 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SC2490DTH vs MCR01MZPD2490 |
RK73G1ETTPS2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC2490DTH vs RK73G1ETTPS2490D |
CR-02DEA--249R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC2490DTH vs CR-02DEA--249R |
RGC1/16SC2490DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SC2490DTH vs RGC1/16SC2490DB |
RK73G1ETTPB2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC2490DTH vs RK73G1ETTPB2490D |
RK73G1ELTP2490D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC2490DTH vs RK73G1ELTP2490D |
CR-02DED--249R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC2490DTH vs CR-02DED--249R |
CR102490DB | Fixed Resistor, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RGC1/16SC2490DTH vs CR102490DB |
RK73G1ERTTP2490D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC2490DTH vs RK73G1ERTTP2490D |
RK73G1ELBK2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC2490DTH vs RK73G1ELBK2490D |